This 20-position FFC/FPC connector features a vertical orientation and is designed for through-hole mounting. It has a pitch of 0.197 inch and is available in a bulk packaging quantity of 200. The connector is made from tin-plated contacts and is compliant with RoHS regulations. It can handle a maximum current of 15A and a maximum voltage of 300V.
TE Connectivity 2-1546212-0 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546212-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.