Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A/Contact Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546310-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch | 14.3mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Panel Mount |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1546310-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.