8-position, 2-row barrier strip terminal block with straight orientation and 14.3mm pitch. Features 16 contacts made of brass and steel with nickel and tin plating, rated for 30A and 300V. Housing is black PBT with UL94 V-0 flammability rating, suitable for panel or chassis mounting with mounting ears. Operates between -40°C and 248°C, accepting wire gauges from 10AWG to 22AWG.
TE Connectivity 2-1546310-9 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 5.5inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| RoHS Compliant | No |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1546310-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.