
This terminal block features a 300V voltage rating and 10A current rating. It has 23 positions and is designed for through hole mount. The block is made from steel with a zinc terminal finish and has a thermoplastic insulation material. It is RoHS compliant and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546533-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Orientation | Straight |
| Package Quantity | 2030 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546533-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.