28-position, single-row barrier strip terminal block with straight, through-hole mounting. Features 6.35mm pitch, 10A current rating per contact, and 300V voltage rating. Constructed with a black thermoplastic housing and steel contacts plated with nickel and tin. Designed for solder termination of 18-22AWG wire. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-1546533-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1546533-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 171.45mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Levels | 1 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Number of Wire Entries | 28 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546533-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.