Four-position barrier strip terminal block with straight solder termination. Features a 11.1mm pitch and 20A current rating, suitable for 12-22AWG wire. Constructed with a black thermoplastic insulator and brass terminals with zinc plating. Rated for 600V and operates between -60°C and 105°C. Includes mounting ears and inserts for panel or chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546561-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546561-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.