Four-position barrier strip terminal block with straight solder lug termination. Features a 20A current rating and 600V voltage rating, with a 11.12mm pitch. Constructed with a black PP insulation material and steel terminals with zinc finish, rated UL94 V-2 for flammability. Designed for cable mounting and operates within a -60°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546561-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546561-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.