21-position, single-row barrier strip terminal block with 9.53mm pitch. Features straight solder termination, panel/chassis mounting, and a 20A current rating per contact. Constructed with a black thermoplastic housing and zinc-plated steel terminals, it offers a 300V voltage rating and UL94 V-0 flammability. Supports wire gauges from 12AWG to 22AWG.
TE Connectivity 2-1546701-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Panel, Chassis |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Number of Wire Entries | 21 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1546701-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.