22-position, single-row barrier strip terminal block with screw termination. Features a 20A current rating and 600V voltage rating, accepting wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic housing and zinc-plated steel terminals, it offers a wide operating temperature range of -60°C to 105°C and a UL94 V-0 flammability rating. Designed for straight, cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546967-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1546967-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.