The 2-1546967-7 terminal block from TE Connectivity is a 4-position, panel mount terminal block with a voltage rating of 600V and a current rating of 20A. It has a thermoplastic insulation material and a zinc terminal finish. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -60°C and 105°C and is available in bulk packaging with 1225 units per package.
TE Connectivity 2-1546967-7 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 1225 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1546967-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.