This terminal block features 20 circuits, a maximum operating temperature of 105°C, and a minimum operating temperature of -60°C. It is constructed with nylon insulation and has a voltage rating of 600V. The terminal block is designed for panel and chassis mounting and is available in a bulk packaging option with 300 units per package.
TE Connectivity 2-1546968-0 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1546968-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.