CONNECTOR,FIBER OPTIC, CABLE MOUNT,2 CONTACTS,SKT,LOCKING
TE Connectivity 2-1553293-0 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1553293 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLUE |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.70.00.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1553293-0 to view detailed technical specifications.
No datasheet is available for this part.