
Conn Housing RCP 18 POS 4mm Crimp ST Cable Mount Black/Gray Carton Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1563759-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1563759-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.