This 16-contact RCP crimp wire housing features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -40 to 140°C and a maximum voltage rating of 42VDC. The housing is suitable for use in applications where a crimp termination method is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1564337-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 42VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1564337-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.