This cable mount housing features 16 contacts with a terminal pitch of 6/4 and a termination method of crimp. It has a straight body orientation and is designed for use in environments with operating temperatures ranging from -40 to 140°C. The housing is rated for a maximum voltage of 42VDC and is suitable for crimp and IDC applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 16 |
| Terminal Pitch | 6/4mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 42VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |