This 15-contact RCP crimp wire housing is designed for cable mounting and features a straight body orientation. It can operate within a temperature range of -40°C to 140°C and has a maximum voltage rating of 42VDC. The housing is suitable for crimp termination and is intended for use in applications where a reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 42VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |