This 4-pin crimp cable mount housing features a straight body orientation and a maximum operating temperature range of -40 to 125°C. It is designed for use with crimp termination and has a maximum voltage rating of 14VDC. The housing is suitable for cable mount applications and is available from TE Connectivity.
TE Connectivity 2-1564559-4 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.