
14-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated copper contacts for reliable mating, a thermoplastic body, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C, with a 3A current rating and 1kV voltage rating. RoHS compliant and UL approved for general interconnect applications.
TE Connectivity 2-1571550-3 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 17.78mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.