
16-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole mounting and screw-style contacts made of copper with gold and tin plating for 3A current rating. Constructed with black thermoplastic body and polyester insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 105°C, with a 1kV voltage rating. RoHS and Lead Free compliant.
TE Connectivity 2-1571550-4 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 500 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571550-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
