
DIP14 IC Socket, Lead Free. Features 14 positions across 2 rows with a 2.54mm terminal pitch and 7.62mm row spacing. Constructed with a polyester body and copper contacts plated with gold and tin, offering a 3A current rating. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Through-hole mount with solder termination.
Sign in to ask questions about the TE Connectivity 2-1571552-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1571552-3 technical specifications.
| Body Material | Polyester |
| Capacitance | 1pF |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571552-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
