
16-position, 2-row DIP socket connector with 2.54mm pitch and straight, through-hole mounting. Features copper contacts with gold and tin plating, a 3A current rating, and a maximum operating temperature of 125°C. Insulation material is Polychlorinated, and the component is RoHS and REACH SVHC compliant, with UL94 V-0 flammability rating. Capacitance is 1pF, and dimensions include 20.32mm length, 4.57mm width, and 10.16mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1571552-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571552-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
