
24-position, 2-row straight female SCSI connector with 2.54mm pitch. Features gold and tin plated copper contacts, a polyester body, and polychlorinated insulation. Rated for 3A current and operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with solder termination.
TE Connectivity 2-1571552-8 technical specifications.
| Body Material | Polyester |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 17.78mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571552-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
