
8-position dual-row DIP socket with 2.54mm pitch, featuring straight through-hole termination and a 3A contact current rating. Constructed with polyester body and copper contacts plated with gold and tin, this female socket offers a 1pF capacitance and operates within a -55°C to 105°C temperature range. UL approved and RoHS compliant, it boasts a UL94 V-0 flammability rating.
TE Connectivity 2-1571586-2 technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Capacitance | 1pF |
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Length | 0.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating Thickness | 635nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 800 |
| Termination | Through Hole |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571586-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.