
28-position, 2-row DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated copper contacts for 3A current rating, polyester insulation, and a UL94 V-0 flammability rating. Operates between -55°C and 105°C, with lead-free and RoHS compliance.
TE Connectivity 2-1571586-9 technical specifications.
| Approvals | UL |
| Body Material | Polyester |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 800 |
| Termination | Through Hole |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571586-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
