
SPDT Rocker Switch with ON-None-ON configuration and wire lug termination. Features a small paddle actuator, panel mount design, and straight body orientation. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Offers an electrical life of 6000 cycles and operates within a temperature range of -30°C to 85°C. Dimensions include a product length of 29.41mm, depth of 9.27mm, and height of 35.67mm, with panel cutout dimensions of 17.96mm x 10.62mm.
TE Connectivity 2-1571986-0 technical specifications.
| Actuator Style | Small Paddle |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 29.41 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 35.67 |
| Panel Cutout Dimensions (mm) | 17.96 X 10.62(Rectangular) |
| Body Length (mm) | 29.41 |
| Body Depth (mm) | 6.99 |
| Body Height (mm) | 12.91 |
| Actuator Length (mm) | 16.87 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 18.8 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1571986-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.