SPDT Rocker Switch with Wire Lug termination and a large paddle actuator. Features an ON-None-ON configuration, rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Designed for panel mounting with a rectangular cutout of 27.81mm x 16.46mm. Offers an electrical life of 6000 cycles and operates within a temperature range of -30°C to 85°C.
TE Connectivity 2-1571986-3 technical specifications.
| Actuator Style | Large Paddle |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 41.28 |
| Product Depth (mm) | 15.11 |
| Product Height (mm) | 46.7 |
| Panel Cutout Dimensions (mm) | 27.81 X 16.46(Rectangular) |
| Body Length (mm) | 41.28 |
| Body Depth (mm) | 12.83 |
| Body Height (mm) | 12.91 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 29.83 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1571986-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.