Switch Rocker ON OFF ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC
TE Connectivity 2-1571987-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | 1571987 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1571987-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.