24-position, 2-row wire-to-wire connector housing with a 4.2mm pitch. Features male pin contacts and a straight, cable mount orientation. Rated for 9A current and 600V AC, with a maximum operating temperature of 221°C. Constructed from natural colored Nylon, this housing is UL94 V-2 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-1586000-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1586000-4 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 9.6mm |
| Housing Color | Natural |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 2.031inch |
| Material | Nylon |
| Mating Cycles | 50 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586000-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.