
20-position, 2-row male header for wire-to-board applications. Features a 4.2mm pitch and straight, through-hole mounting orientation. Contact current rating of 9A, with tin-plated brass contacts. Nylon housing in natural color, with a flammability rating of UL94 V-2. Maximum operating voltage of 600V.
TE Connectivity 2-1586037-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige, White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 9.75mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.122inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Length | 43.2mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Power Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 135 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 4.2mm |
| Plating | Tin |
| Plating Thickness | 80um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 9.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586037-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
