
20-position, 2-row wire-to-board power connector with straight, male pin contacts. Features 9A contact current rating, 600V voltage rating, and 4.2mm pitch. Brass contacts with tin plating and 80um plating thickness. Through-hole mounting with vertical PCB orientation, offering mating and PCB mount alignment and retention. Operates from -40°C to 221°C, with UL94 V-2 flammability rating.
TE Connectivity 2-1586039-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 9.75mm |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Insulation Diameter | 0.122inch |
| Length | 43.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Power Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 4.2mm |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586039-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.