
24-position, 2-row right-angle header for wire-to-board applications. Features a 4.2mm pitch and 9A contact current rating, with male pin contacts made of tin-plated brass. This beige, natural-colored housing is UL94 V-2 flammability rated and operates within a -40°C to 221°C temperature range. Designed for through-hole mounting with a 600V voltage rating.
TE Connectivity 2-1586041-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 19.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.39inch |
| Housing Color | Natural |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 2.031inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Power Positions | 24 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063mm |
| Pitch | 4.2mm |
| Plating | Tin |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586041-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.