
22-position, 2-row right-angle power connector for wire-to-board applications. Features male pin contacts with a 9A current rating and tin plating over brass for durability. Designed for through-hole mounting with a 4.2mm pitch and 3.6mm contact post length. UL recognized, UL94 V-0 flammability rating, and RoHS compliant, operating within a -40°C to 221°C temperature range. Includes mating alignment and retention features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1586042-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.6mm |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 3.1mm |
| Insulation Material | Nylon |
| Length | 1.8661inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Signal Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.165inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Shrouded | Yes (With) |
| Tail Length | 3.6mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586042-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
