
20-position, 2-row wire-to-board power connector with a 4.2mm pitch. Features male pin contacts made of brass with tin plating, rated for 9A and 600V AC. Straight, through-hole mounting orientation with solder termination. Constructed with a natural nylon housing and insulation, offering UL94 V-2 flammability rating and operating temperatures from -40°C to 221°C. Includes mating alignment and retention features.
TE Connectivity 2-1586585-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 15.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.555inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.122inch |
| Insulation Material | Nylon |
| Length | 1.913inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Power Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07mm |
| Pitch | 4.2mm |
| Plating Thickness | 39.36um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.5inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586585-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.