
22-position, 2-row wire-to-wire connector housing with a 4.2mm pitch and straight orientation. Features female socket contacts, a 9A current rating, and a 600V voltage rating. Designed for cable mounting with a white housing color, 0.122-inch insulation diameter, and a maximum operating temperature of 221°C. UL94 V-2 flammability rating and CSA approval.
TE Connectivity 2-1586765-2 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.464inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 1.8661inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 20mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586765-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.