
24-position, 2-row wire-to-wire connector with male pin contacts. Features a straight, free-hanging, cable mount orientation and a 4.2mm pitch. Operates within a -40°C to 221°C temperature range and is UL approved, UL94 V-2 flammability rated, and RoHS compliant. Housing color is white.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1586862-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.6mm |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 2.031mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586862-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.