
Cable Assembly Wire Lead 0.152m 30AWG 65 POS Rectangular PL Solder
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
