This 65-position rectangular connector features a 2-row configuration and is designed for use with 30AWG flat flex wire. The connector is unshielded and has a nickel plating. It is available in a bulk packaging with 5 units per package. The TE Connectivity DUALOBE series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Connector Type A | Rectangular |
| Contact Plating | Nickel |
| Length | 3foot |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |