TE Connectivity 2-1589475-3 technical specifications.
| Color | White |
| Contact Plating | Nickel |
| Length | 1foot |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1589475-3 to view detailed technical specifications.
No datasheet is available for this part.