HEADER CONNECTOR,CABLE MNT,RECEPT,15 CONTACTS,SKT,0.025 PITCH,WIRE TERMINAL,LOCKING
TE Connectivity 2-1589901-3 technical specifications.
| Termination Type | WIRE |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1589901 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.