Dualobe 2 row metal 65 position plug 30 AWG 7 strand PTFE wire color coded per MIL-STD-681 system 1 (10 recurring solid colors) 36 inches 1.2 captive jackscrews
TE Connectivity 2-1589946-1 technical specifications.
| Termination Type | WIRE |
| Total Number of Contacts | 65 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1589946 |
| Mating Contact Row Spacing | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1589946-1 to view detailed technical specifications.
No datasheet is available for this part.