
Conn Mictor SB Connector PL 80 POS 0.8mm Solder ST SMD Box/Tray
TE Connectivity 2-1658013-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1658013 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 675VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1658013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.