
Conn Mictor SB Connector PL 160 POS 0.8mm Solder ST SMD Tray
TE Connectivity 2-1658017-4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 160 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1658017 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 675VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1658017-4 to view detailed technical specifications.
No datasheet is available for this part.