
This 40-contact male surface mount header is designed for commercial reliability and features a liquid crystal polymer (LCP) insulator. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is suitable for applications requiring a dielectric withstanding voltage of 675VAC. It is available in a single unit configuration and features a black insulator color. The header is designed for straight mounting style and has a plating thickness of flash. It is suitable for use in a variety of board-to-board and mezzanine applications.
Sign in to ask questions about the TE Connectivity 2-1658047-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1658047-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 675VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1658047-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.