
This 80-contact male surface mount header features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for surface mount applications and has a termination type of SURFACE MOUNT. It has a dielectric withstanding voltage of 675VAC and is plated with a flash layer. The header is available in a single configuration and is suitable for use in a variety of applications.
TE Connectivity 2-1658047-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 675VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.