
This 120-contact male surface mount header features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for straight mounting and has a dielectric withstanding voltage of 675VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the TE Connectivity 2-1658047-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1658047-3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1658047 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 675VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1658047-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.