
50-position, 2-row right-angle shrouded header receptacle for ribbon cable termination. Features copper contacts with gold plating, a 2.54mm pitch, and a 1A current rating. Operating temperature range spans -55°C to 125°C. Housing color is blue, with a maximum wire gauge of 30AWG and minimum of 28AWG.
TE Connectivity 2-1658526-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| Gender | Receptacle |
| Height | 12.37mm |
| Housing Color | Blue |
| Length | 67.97mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1658526-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.