
16-position, 2-row right-angle female socket header for signal applications. Features gold-plated copper contacts, a 2.54mm pitch and row spacing, and a 1A current rating. This wire-to-board connector system utilizes IDT termination for 28-30AWG ribbon wire and has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 2-1658526-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1658526-9 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 24.79mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1658526-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.