12-position, 2-row female socket header with a 2.54mm pitch, designed for right-angle, free-hanging, cable mounting. Features copper contacts with gold plating for reliable connectivity. The blue housing is constructed from durable materials, and the component is RoHS and ELV compliant. Termination is via Insulation Displacement Connector (IDC) for ribbon wire, supporting 26-28AWG wire gauges.
TE Connectivity 2-1658527-0 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Length | 19.74mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1658527-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.