30-position, 2-row right-angle receptacle connector with 2.54mm pitch. Features gold-plated copper female socket contacts for ribbon cable termination via Insulation Displacement Technology (IDT). Housing is blue, UL94 V-0 flammability rated, and the connector is RoHS compliant. Designed for free-hanging, cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1658527-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 42.6mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1658527-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
