
48-position, 3-row, straight, female backplane connector with 5.08mm pitch and 2.54mm row spacing. Features bronze contacts with gold/tin/lead plating, 26.01mm contact post length, and 28mm tail length for solder termination. Rated for 250V AC, operating from -55°C to 125°C, with a UL94 V-2 flammability rating. Housed in grey PC insulation, this Eurocard series connector offers mating retention and mounts via through-hole technology.
TE Connectivity 2-166010-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 26.01mm |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PC |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 28mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-166010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
